| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BT3 |
627-M09-220-BT3
| Heilind Number: | EDA627-M09-220-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for peak performance, these plugs boast a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With 9 positions and 2 rows, they offer ample connectivity options for your applications. Ideal for industrial use, these connectors feature a 4-40 threaded boardspacer mount type and PC tail termination method, guaranteeing secure attachment. Operating smoothly in temperatures ranging from -55 to 125°C, they are built to withstand harsh environments. Upgrade your setups with these high-quality D-Sub connectors and experience seamless connectivity like never before.

