| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BT4 |
627-M09-220-BT4
| Heilind Number: | EDA627-M09-220-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless performance, these plugs offer a reliable amperage of 5A, making them ideal for various applications. With two rows of connections and a sturdy 4-40 Threaded Standoff mount type, they ensure secure and efficient circuitry. Featuring PC Tail termination method and contact plating with Gold Flash, these connectors guarantee optimal signal transfer. The steel shell construction with Tin plating ensures durability and protection in any environment. With nine positions available, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for your electronic projects. Trust in the quality and performance of our D-Sub Connectors to power up your connections seamlessly.

