| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BT5 |
627-M09-220-BT5
| Heilind Number: | EDA627-M09-220-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These robust plugs feature a dual-row design with 9 positions, ensuring secure and efficient connections in any setup. With a 5 A amperage rating, they deliver reliable power transmission. The PC Tail termination method and gold flash contact plating guarantee optimal signal integrity, while the steel shell and tin plating offer durability in harsh environments. Perfect for industrial and commercial use, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these essential components.

