| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GN3 |
627-M09-220-GN3
| Heilind Number: | EDA627-M09-220-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors are ideal for a wide range of applications. Featuring a plug gender and two rows for efficient data transfer, they ensure seamless connectivity. The 4-40 Threaded Boardspacer mount type guarantees secure attachment, while the PC Tail termination method simplifies installation. With Gold Flash contact plating and Nickel shell plating, durability and conductivity are guaranteed. Made of high-quality steel, these connectors can withstand extreme temperatures from -55 to 125 °C, making them suitable for diverse environments. Upgrade your setup with these reliable and versatile connectors.

