| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GN5 |
627-M09-220-GN5
| Heilind Number: | EDA627-M09-220-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a Plug gender with two rows for efficient data transmission. With a sturdy 4-40 Threaded Boardspacer and Boardlocks mount type, they ensure secure attachment to your devices. The PC Tail termination method, along with Gold Flash contact plating and Nickel shell plating, guarantees reliable conductivity. Made of durable steel, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity solutions with these essential components.

