| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GT1 |
627-M09-220-GT1
| Heilind Number: | EDA627-M09-220-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold flash contact plating for reliable conductivity. With a 5A amperage rating and two rows of 9 positions, they offer versatile connectivity options. The through hole mount type and PC tail termination method ensure easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for a variety of applications in industrial, commercial, and consumer electronics. Trust in the quality and functionality of our D-Sub Connectors for seamless data transmission and power delivery.

