| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GT2 |
627-M09-220-GT2
| Heilind Number: | EDA627-M09-220-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB designs with our high-performance Vertical Machined D-Sub Connectors. With a durable steel shell and gold flash contact plating, these connectors ensure reliable connectivity in demanding environments. Featuring a 2-row design with 9 positions, they offer ample connection options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and ruggedized systems. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

