| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GT4 |
627-M09-220-GT4
| Heilind Number: | EDA627-M09-220-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a plug gender with two rows for seamless integration. The 4-40 Threaded Standoff and Threaded Boardspacer mount types ensure secure attachment, while the PC Tail termination method guarantees reliable contact. With gold flash plating for optimal conductivity and tin plating for durability, these connectors offer superior performance. Made of steel, they can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for your industrial or electronic projects, these connectors are a must-have in your toolkit. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

