| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-GT5 |
627-M09-220-GT5
| Heilind Number: | EDA627-M09-220-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a plug gender, perfect for various applications. With two rows of contact points and a 4-40 Threaded Boardspacer mount type, they ensure secure and stable connections. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Tin shell plating adds durability. With nine positions, these connectors offer ample connectivity options. Crafted from steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with these high-quality connectors for seamless and efficient data transfer.

