| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN1 |
627-M09-220-LN1
| Heilind Number: | EDA627-M09-220-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These rugged connectors feature a durable steel shell and gold flash contact plating, ensuring reliable signal transmission even in harsh environments. With two rows of nine positions, they offer ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications use, they are an essential component for your connectivity needs. Trust in the quality and reliability of our D-Sub Connectors to keep your systems running smoothly.

