| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN2 |
627-M09-220-LN2
| Heilind Number: | EDA627-M09-220-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These connectors feature a durable steel shell with nickel plating for reliable operation in various environments. With a 4-40 threaded insert mount type and PC tail termination method, they offer easy and secure installation. The gold flash contact plating ensures excellent conductivity, while the double-row design with 9 positions allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a perfect choice for industrial and commercial use. Upgrade your connectivity setup with these essential components.

