| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN3 |
627-M09-220-LN3
| Heilind Number: | EDA627-M09-220-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These plugs offer secure and reliable connections, with a 4-40 Threaded Boardspacer mount type for easy installation. Featuring 9 gold flash-plated contacts, they ensure efficient signal transmission, while the nickel-plated steel shell guarantees durability. With a 5A amperage rating and operating temperature range of -55 to 125°C, they are suitable for both standard and harsh environments. Trust in the quality of our D-Sub Connectors to meet your connectivity needs seamlessly.

