| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN4 |
627-M09-220-LN4
| Heilind Number: | EDA627-M09-220-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a two-row configuration, perfect for secure and efficient plug-in connections. With a 5A amperage rating, they ensure reliable power transmission. The gold flash contact plating guarantees excellent conductivity, while the nickel-plated steel shell offers durability in various environments. Easy to install with a 4-40 threaded standoff or boardspacer mount, and utilizing PC tail termination, they provide a seamless integration solution. With nine positions available, these connectors are versatile for a range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs. Explore the possibilities with our high-quality D-Sub Connectors.

