| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN5 |
627-M09-220-LN5
| Heilind Number: | EDA627-M09-220-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-speed data transmission, these plugs feature a sturdy steel shell plated with nickel for reliable performance. With a 2-row design and 9 positions, they offer ample connectivity options. The PC tail termination method and gold flash contact plating ensure secure and durable connections. Ideal for industrial applications, they can withstand temperatures ranging from -55 to 125°C. Upgrade your setup with these premium connectors for seamless data transfer.

