| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LN6 |
627-M09-220-LN6
| Heilind Number: | EDA627-M09-220-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs boast a dual-row configuration, ideal for high-density applications. With a sturdy 4-40 Threaded Standoff mount type, they ensure secure attachment to your board. The PC Tail termination method guarantees reliable signal transmission, while Gold Flash contact plating and Nickel shell plating maintain optimal conductivity. Crafted from durable steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Whether for industrial or commercial use, trust in the performance and durability of our D-Sub Connectors.

