| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LT1 |
627-M09-220-LT1
| Heilind Number: | EDA627-M09-220-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for seamless performance. These two-row plugs feature a Through Hole mount type with a PC Tail termination method, ensuring secure and reliable connections. With a maximum amperage of 5A and a gold flash contact plating, they guarantee optimal conductivity. The steel shell material and tin plating provide durability and corrosion resistance, making them ideal for a wide range of applications. With nine positions and a wide operating temperature range from -55 to 125°C, these connectors are essential for efficient data transmission in demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

