| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LT3 |
627-M09-220-LT3
| Heilind Number: | EDA627-M09-220-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, essential components for efficient connectivity in electronic systems. Designed for optimal performance, these connectors feature a two-row layout with a total of 9 positions, ideal for multi-channel applications. The plug gender ensures secure mating, while the 4-40 Threaded Boardspacer mount type offers easy installation. With a PC Tail termination method and Gold Flash contact plating, reliable conductivity is guaranteed. The durable steel shell with Tin plating can withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Trust in these connectors for seamless signal transmission in your projects.

