| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-LT6 |
627-M09-220-LT6
| Heilind Number: | EDA627-M09-220-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connectors. These 2-row plugs offer reliable performance with a 5A amperage rating, perfect for demanding applications. Featuring a durable steel shell with tin plating, they ensure longevity even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. With PC tail termination and gold flash contact plating, signal integrity is guaranteed. Operating at temperatures ranging from -55 to 125°C, they are ideal for a wide range of industrial settings. Upgrade your connectivity with these high-quality connectors.

