627-M09-220-WN1

Heilind Number:EDA627-M09-220-WN1
Manufacturer:EDAC
Manufacturer Number:627-M09-220-WN1
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-220-WN1
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-220-WN1

Detailed Description

Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with Nickel plating for optimal conductivity. With a 2-row configuration and 9 gold-plated contacts, they ensure secure and reliable connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial use. The PC Tail termination method and Through Hole mount type offer easy and efficient installation. Trust in the quality and efficiency of these connectors for all your connectivity needs. Elevate your connections with our Vertical Machined D-Sub Connectors.