| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WN3 |
627-M09-220-WN3
| Heilind Number: | EDA627-M09-220-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a durable steel shell with nickel plating for enhanced longevity. Featuring two rows of nine gold flash-plated contacts, they ensure reliable signal transmission with a current rating of 5A. Ideal for PCB mounting using 4-40 threaded board spacers, these connectors offer secure and efficient termination with PC tails. Operating seamlessly in temperatures ranging from -55 to 125°C, they are perfect for demanding environments. Upgrade your setup with these premium connectors, a must-have for any connectivity solution.

