| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WN4 |
627-M09-220-WN4
| Heilind Number: | EDA627-M09-220-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for precision and durability, perfect for demanding industrial applications. With two rows of contacts and a 4-40 Threaded Standoff mount type, they ensure secure and stable connections. Featuring PC Tail termination and Gold Flash contact plating, they guarantee reliable signal transmission. The Nickel-plated steel shell offers robust protection, while the wide operating temperature range of -55 to 125 °C ensures performance in any environment. With nine positions available, these connectors provide ample versatility for your connectivity needs. Upgrade your setup with these advanced D-Sub connectors and experience seamless connectivity like never before.

