| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WN5 |
627-M09-220-WN5
| Heilind Number: | EDA627-M09-220-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration, perfect for high-density applications. With a sturdy Steel shell and reliable 4-40 Threaded Boardspacer and Boardlocks mount type, they ensure secure installation. The PC Tail termination method guarantees a durable connection, while Gold Flash contact plating and Nickel shell plating offer excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-quality components.

