| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WN6 |
627-M09-220-WN6
| Heilind Number: | EDA627-M09-220-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your connectivity needs. Engineered for high performance, these connectors feature two rows and nine positions, making them ideal for a range of applications. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting, they ensure stability and durability in any setup. The PC Tail termination method, along with Gold Flash contact plating, guarantees excellent conductivity and longevity. Crafted from nickel-plated steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for seamless connectivity in your projects.

