| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WT2 |
627-M09-220-WT2
| Heilind Number: | EDA627-M09-220-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for secure connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the tin shell plating adds durability. With nine positions and a steel shell material, these connectors are built to last in even the harshest environments. Operating temperature range of -55 to 125 °C further enhances their versatility. Upgrade your setup with these high-quality connectors.

