| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WT3 |
627-M09-220-WT3
| Heilind Number: | EDA627-M09-220-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These durable plugs support a 5A amperage, featuring two rows for efficient connections. Designed for seamless integration, they boast a 4-40 Threaded Boardspacer mount type and PC Tail termination method. The gold flash contact plating ensures reliable signal transmission, while the tin shell plating offers robust protection. With nine positions available, these connectors are perfect for various applications. Crafted from steel, they guarantee durability in harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

