| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WT4 |
627-M09-220-WT4
| Heilind Number: | EDA627-M09-220-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for seamless performance. Designed for high-speed data transmission, these connectors boast a sturdy Steel shell and gold-plated contacts, ensuring reliable conductivity. With a 2-row configuration and 9 positions, they offer ample versatility for your applications. The PC Tail termination method and 4-40 Threaded Standoff mount type guarantee secure attachment to your devices, while the wide operating temperature range of -55 to 125°C makes them suitable for diverse environments. Upgrade your setup with these essential components for efficient data transfer.

