| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WT5 |
627-M09-220-WT5
| Heilind Number: | EDA627-M09-220-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for precision and durability, boasting a 5 A amperage rating. With two rows of 9 positions each, they provide ample connectivity options for your devices. Featuring a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and straightforward. The PC Tail termination method ensures reliable connections, while Gold Flash contact plating guarantees optimal signal transmission. Made with a steel shell and plated with Tin, these connectors are built to last in harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your systems with these essential components, perfect for industrial and commercial applications.

