| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-WT6 |
627-M09-220-WT6
| Heilind Number: | EDA627-M09-220-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for seamless integration in electronic setups, these high-performance connectors feature a robust construction and reliable functionality. With a plug gender and two rows of nine positions each, they ensure efficient signal transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers versatility in installation. Utilizing PC Tail termination method with Gold Flash contact plating and Tin shell plating, these connectors guarantee excellent conductivity and durability. Crafted from steel, they are built to withstand harsh operating environments, with an extended temperature range of -55 to 125 °C. Perfect for a wide range of applications, these connectors are a must-have in any electronic toolkit. Upgrade your connectivity experience today.

