| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-BN1 |
627-M09-222-BN1
| Heilind Number: | EDA627-M09-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Vertical Machined D-Sub Connectors. Specifically designed for optimal performance, these connectors are engineered for durability and precision. With a plug gender and through-hole mount type, they offer seamless integration into circuit boards. Featuring solder cup termination, they ensure secure and stable connections. Gold flash contact plating and nickel shell plating guarantee efficient signal transmission and corrosion resistance. With two rows and nine positions, they accommodate multiple connections. Constructed from steel, they are robust and reliable even in harsh environments. Operating within a wide temperature range, from -55 to 125°C, they are suitable for various industrial applications. Trust in these connectors for seamless data transmission in your electronic devices.

