| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-BN2 |
627-M09-222-BN2
| Heilind Number: | EDA627-M09-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance. Featuring a two-row design and 4-40 Threaded Insert mount type, these connectors ensure secure and reliable connections in any application. With a contact plating of Gold Flash and shell plating of Nickel, they guarantee excellent conductivity and durability. The solder cup termination method offers easy installation, while the steel shell material provides rugged protection. With nine positions and a maximum amperage of 5A, these connectors are perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial and harsh environments. Elevate your connectivity solutions with these premium D-Sub Connectors.

