| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-BT1 |
627-M09-222-BT1
| Heilind Number: | EDA627-M09-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for optimal signal transmission, featuring two rows of 9 positions each. With a robust steel shell and gold flash contact plating, they ensure durability and reliable conductivity in demanding environments. The through-hole mount type with solder cup termination method offers easy installation, while the wide operating temperature range of -55 to 125°C guarantees performance in extreme conditions. Upgrade your IO connections with these essential components, perfect for industrial and commercial applications.

