| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-BT2 |
627-M09-222-BT2
| Heilind Number: | EDA627-M09-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors feature a plug gender with two rows for seamless connectivity. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The gold flash contact plating ensures reliable signal transmission, while the tin shell plating offers corrosion resistance. Built to last, these connectors boast a steel shell material and operate flawlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with these essential components.

