| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-GN1 |
627-M09-222-GN1
| Heilind Number: | EDA627-M09-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for reliable and high-performance connectivity in electronic applications. These connectors feature a sturdy Steel shell with Nickel plating, ensuring durability and efficient signal transmission. With a Plug gender and Through Hole mount type, they offer easy installation onto PCBs. Each connector has 9 gold-plated contacts, providing optimal conductivity and signal integrity. Designed for versatility, they operate seamlessly in a wide temperature range from -55 to 125°C. Ideal for industrial and commercial use, these connectors meet the demands of professional electronic systems with a current rating of 5A. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

