| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-GN2 |
627-M09-222-GN2
| Heilind Number: | EDA627-M09-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a Plug gender and two rows for efficient data transmission, these connectors offer reliable power delivery with a 5 A amperage rating. The 4-40 Threaded Insert mount type ensures secure installation, while the Solder Cup termination method simplifies assembly. Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and durability. With nine positions and a steel shell material, these connectors are built to withstand extreme temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with this essential component.

