| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-GT1 |
627-M09-222-GT1
| Heilind Number: | EDA627-M09-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. These high-performance plugs feature two rows of solder cup termination points, ensuring secure and reliable connections. With a gold flash contact plating and durable steel shell construction with tin plating, they guarantee long-lasting durability, even in harsh operating environments. Offering 9 positions and a 5A amperage rating, they are ideal for a wide range of applications. From industrial machinery to telecommunications equipment, trust in our connectors to deliver exceptional performance. Operating efficiently in temperatures ranging from -55 to 125°C, they are built to withstand extreme conditions. Elevate your connectivity solutions with these top-of-the-line D-Sub Connectors.

