| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-LN1 |
627-M09-222-LN1
| Heilind Number: | EDA627-M09-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for seamless performance, these connectors feature a two-row layout, perfect for efficient data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability. The gold flash contact plating ensures optimal conductivity, while the solder cup termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

