| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-LN2 |
627-M09-222-LN2
| Heilind Number: | EDA627-M09-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs feature a durable steel shell plated with nickel for superior conductivity. With a 2-row design and 9 positions, they offer ample connectivity options for your electronic devices. The solder cup termination method ensures secure and reliable connections, while the gold flash contact plating guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these essential components for seamless data transmission.

