| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-LT1 |
627-M09-222-LT1
| Heilind Number: | EDA627-M09-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for high performance, these connectors feature a durable steel shell with Gold Flash plating for reliable signal transmission. With a 2-row design and 9 positions, they offer versatile connectivity options. Perfect for industrial applications, they are rated for an operating temperature range of -55 to 125°C. Solder Cup termination ensures secure and stable connections. Upgrade your setup with these essential components for seamless data transfer.

