| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-LT2 |
627-M09-222-LT2
| Heilind Number: | EDA627-M09-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and 4-40 Threaded Insert mount type, ensuring secure and stable connections. With a solder cup termination method and gold flash contact plating, they guarantee reliable conductivity. The steel shell material and tin plating offer durability and longevity, even in harsh operating environments with a wide temperature range of -55 to 125 °C. Perfect for various applications, these connectors with 9 positions and 2 rows are essential components for your connectivity needs. Elevate your connectivity with these high-quality D-Sub connectors.

