| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-WN1 |
627-M09-222-WN1
| Heilind Number: | EDA627-M09-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed with precision and durability in mind, these connectors offer a seamless solution for your electronic assembly needs. With a 5A amperage capacity and a plug gender, they ensure reliable performance in various applications. Featuring two rows and a Through Hole (.120") mount type with Solder Cup termination method, they guarantee secure and stable connections. The Gold Flash contact plating and Nickel shell plating provide excellent conductivity and corrosion resistance. Made of steel, these connectors are built to last in challenging environments. With 9 positions and an operating temperature range of -55 - 125°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity experience with these high-quality D-Sub connectors.

