| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-WN2 |
627-M09-222-WN2
| Heilind Number: | EDA627-M09-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for reliable signal transmission. With a 2-row configuration and 9 positions, they offer ample connectivity options. The solder cup termination method ensures secure and efficient soldering, while gold flash contact plating guarantees low contact resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

