| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-222-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-222-WT2 |
627-M09-222-WT2
| Heilind Number: | EDA627-M09-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-222-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a two-row configuration, ideal for high-density applications. With a 5A amperage rating, they ensure efficient power transmission. The plug gender and 4-40 threaded insert mount type offer versatility in installation. Employing a solder cup termination method and gold flash contact plating, they guarantee secure and durable connections. The tin-plated steel shell construction ensures robustness, while the 9-position layout accommodates multiple signal paths. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are suitable for various environments. Upgrade your connectivity setup with these essential components.

