| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BN1 |
627-M09-223-BN1
| Heilind Number: | EDA627-M09-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BN1 Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in industrial and electronic applications. With a sleek plug design and two rows of 9 gold flash plated contacts, these connectors ensure reliable signal transmission at up to 5A of current. Featuring durable steel shells with nickel plating, they offer robust protection against environmental factors. Designed for easy installation on PCBs with through hole (.120") mounting and PC tail termination, these connectors are ideal for demanding operating conditions, with a wide temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for seamless integration in your projects.

