| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BN2 |
627-M09-223-BN2
| Heilind Number: | EDA627-M09-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BN2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a rugged steel shell with nickel plating for enhanced corrosion resistance. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and secure. Each connector offers 9 gold flash plated contacts, ensuring optimal signal transmission. Rated for 5A of current, they are suitable for a wide range of power and data applications. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your connectivity needs.

