| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BN3 |
627-M09-223-BN3
| Heilind Number: | EDA627-M09-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BN3 Vertical Machined D-Sub Connectors, meticulously engineered for seamless connectivity in demanding industrial environments. With a robust design and premium materials, these connectors ensure reliable performance in critical applications. Featuring two rows of nine gold flash-plated contacts, they deliver high-speed data transmission with minimal signal loss. The 4-40 threaded boardspacer mount type allows for secure attachment, while the PC tail termination method simplifies installation. Constructed from durable steel with nickel plating, these connectors can withstand harsh operating conditions ranging from -55 to 125°C. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your connectivity needs.

