| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BN4 |
627-M09-223-BN4
| Heilind Number: | EDA627-M09-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BN4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. These connectors boast a rugged steel shell with nickel plating for durability in even the harshest environments. With a 2-row design and 9 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mount type ensure secure installation, while the PC tail termination method guarantees reliable connections. Featuring gold flash contact plating, these connectors provide excellent signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with these premium D-Sub connectors, a must-have in any professional setup.

