| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BN6 |
627-M09-223-BN6
| Heilind Number: | EDA627-M09-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BN6 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in demanding electronic applications. With a sleek plug design and two rows of 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting, these connectors ensure reliable connectivity. Featuring a PC Tail termination method and Gold Flash contact plating, they guarantee efficient signal transmission with minimal signal loss. The robust Nickel-plated steel shell offers durability in harsh environments, while the 9-position configuration accommodates multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for any project requiring precision and reliability. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

