| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT1 |
627-M09-223-BT1
| Heilind Number: | EDA627-M09-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M09-223-BT1 Vertical Machined D-Sub Connectors, designed for seamless connectivity in a variety of industrial applications. With a sturdy steel shell construction and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Featuring a plug gender, dual rows for enhanced connectivity, and through-hole mounting capability, they offer easy installation and secure attachment. With a current rating of 5A and 9 positions, they are perfect for high-speed data transfer and power delivery. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for use in demanding settings. Upgrade your connectivity solutions with our premium D-Sub Connectors.

