| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT2 |
627-M09-223-BT2
| Heilind Number: | EDA627-M09-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, ideal for high-performance applications. With a sleek plug design and two rows of contacts, these connectors ensure secure and reliable connections. Featuring a durable steel shell with gold flash contact plating, they offer excellent conductivity and corrosion resistance. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With a current rating of 5A and operating temperature range of -55 to 125 °C, these connectors are built to withstand even the harshest environments. Trust in our D-Sub Connectors for seamless connectivity in your electronic systems.

