| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT3 |
627-M09-223-BT3
| Heilind Number: | EDA627-M09-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BT3 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in a wide range of applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh industrial environments. Featuring two rows of 4-40 threaded boardspacer mount type for secure attachment, they offer easy installation with PC tail termination method. With 9 positions and a 5A amperage rating, these connectors are ideal for power and signal transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, they guarantee uninterrupted performance. Upgrade your connectivity solutions with these superior quality D-Sub connectors.

